
ADC11DV200EB/NOPB | |
|---|---|
DigiKey Part Number | ADC11DV200EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC11DV200EB/NOPB |
Description | EVAL BOARD FOR ADC11DV200 |
Customer Reference | |
Detailed Description | ADC11DV200 - 11 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 200M | |
Data Interface | Parallel | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 450mW @ 200MSPS | |
Utilized IC / Part | ADC11DV200 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,890.05000 | $5,890.05 |


