ADC11DV200CISQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1,015.10449
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1,224.76000
Datasheet
11 Bit Analog to Digital Converter 2 Input 1 Pipelined 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC11DV200CISQX/NOPB

DigiKey Part Number
ADC11DV200CISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC11DV200CISQX/NOPB
Description
IC ADC 11BIT 60-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 2 Input 1 Pipelined 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC11DV200CISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
11
Sampling Rate (Per Second)
200M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$828.63414$1,657,268.28
Manufacturers Standard Package