ADC10DV200CISQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $795.11408
Datasheet
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10DV200CISQ/NOPB

DigiKey Part Number
ADC10DV200CISQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC10DV200CISQ/NOPB
Description
IC ADC 10BIT PIPELINED 60WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC10DV200CISQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$741.05551$1,482,111.02
Manufacturers Standard Package