Direct
Similar
Similar
Similar
Similar
Similar
Similar

ADC101S051CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC101S051CIMFX/NOPBTR-ND - Tape & Reel (TR) 296-ADC101S051CIMFX/NOPBCT-ND - Cut Tape (CT) 296-ADC101S051CIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S051CIMFX/NOPB |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S051CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $16.95300 | $169.53 |
| 25 | $15.50560 | $387.64 |
| 100 | $13.92230 | $1,392.23 |
| 250 | $13.16592 | $3,291.48 |
| 500 | $12.71028 | $6,355.14 |
| 1,000 | $12.33513 | $12,335.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.87182 | $35,615.46 |
| 6,000 | $11.64513 | $69,870.78 |




