
ADC101S051CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC101S051CIMF/NOPBTR-ND - Tape & Reel (TR) ADC101S051CIMF/NOPBCT-ND - Cut Tape (CT) ADC101S051CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S051CIMF/NOPB |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S051CIMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $20.06000 | $200.60 |
| 25 | $18.39320 | $459.83 |
| 100 | $16.55970 | $1,655.97 |
| 250 | $15.68532 | $3,921.33 |
| 500 | $15.15814 | $7,579.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.72438 | $14,724.38 |
| 2,000 | $14.36724 | $28,734.48 |
| 3,000 | $14.18850 | $42,565.50 |
| 5,000 | $13.99038 | $69,951.90 |

