Similar
Similar
Similar
Similar

74LVTH162374DGGRG4 | |
|---|---|
DigiKey Part Number | 74LVTH162374DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162374DGGRG4 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162374DGGRG4 Models |
Category | Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162374DGG,118 | Nexperia USA Inc. | 0 | 1727-74LVT162374DGG,118TR-ND | $4.28579 | Similar |
| 74LVT162374DL,112 | Nexperia USA Inc. | 0 | 74LVT162374DL,112-ND | $5.69748 | Similar |
| 74LVT162374DL,118 | Nexperia USA Inc. | 0 | 74LVT162374DL,118-ND | $4.71059 | Similar |
| 74LVT16374MTDX | onsemi | 1,949 | 488-74LVT16374MTDXCT-ND | $29.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.56777 | $11,135.54 |
| 4,000 | $5.43260 | $21,730.40 |
| 6,000 | $5.36491 | $32,189.46 |
| 10,000 | $5.28989 | $52,898.90 |
| 14,000 | $5.24606 | $73,444.84 |




