
74LVT16374MTDX | |
---|---|
DigiKey Part Number | 488-74LVT16374MTDXTR-ND - Tape & Reel (TR) 488-74LVT16374MTDXCT-ND - Cut Tape (CT) 488-74LVT16374MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT16374MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 5 mA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.83000 | $40.83 |
10 | $26.57300 | $265.73 |
25 | $22.85880 | $571.47 |
100 | $18.65870 | $1,865.87 |
250 | $16.59604 | $4,149.01 |
500 | $15.32766 | $7,663.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.46461 | $14,464.61 |