74FCT162373ATPVCG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $13.54000
Datasheet
SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162373ATPVCG4

DigiKey Part Number
74FCT162373ATPVCG4-ND
Manufacturer
Manufacturer Product Number
74FCT162373ATPVCG4
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162373ATPVCG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes