
SN74ALVCH162373LR | |
|---|---|
DigiKey Part Number | 296-18540-2-ND - Tape & Reel (TR) 296-18540-1-ND - Cut Tape (CT) 296-18540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162373LR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162373LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.16282 | $7,162.82 |
| 2,000 | $6.96546 | $13,930.92 |
| 3,000 | $6.86662 | $20,599.86 |
| 5,000 | $6.75710 | $33,785.50 |
| 7,000 | $6.69311 | $46,851.77 |
| 10,000 | $6.63154 | $66,315.40 |

