
30-03210 | |
|---|---|
DigiKey Part Number | 839-30-03210-ND 839-30-03210-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03210 |
Description | CABLE 3COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.92000 | $34.92 |
| 5 | $31.23000 | $156.15 |
| 10 | $29.73800 | $297.38 |
| 25 | $27.86600 | $696.65 |
| 50 | $26.51680 | $1,325.84 |
| 100 | $25.22450 | $2,522.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $17.91562 | $2,741.09 |
| 306 | $17.03392 | $5,212.38 |
| 459 | $16.53492 | $7,589.53 |
| 765 | $15.92315 | $12,181.21 |
| 1,071 | $15.53018 | $16,632.82 |
| 1,530 | $15.12212 | $23,136.84 |
| 3,825 | $14.11216 | $53,979.01 |



