
30-03203 | |
|---|---|
DigiKey Part Number | 839-30-03203-ND 839-30-03203-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03203 |
Description | CABLE 2COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.86000 | $29.86 |
| 5 | $26.67800 | $133.39 |
| 10 | $25.40600 | $254.06 |
| 25 | $23.80640 | $595.16 |
| 50 | $22.65780 | $1,132.89 |
| 100 | $21.55480 | $2,155.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $15.09536 | $2,309.59 |
| 306 | $14.35415 | $4,392.37 |
| 459 | $13.93451 | $6,395.94 |
| 765 | $13.42014 | $10,266.41 |
| 1,071 | $13.08986 | $14,019.24 |
| 1,530 | $12.74678 | $19,502.57 |
| 3,825 | $11.89782 | $45,509.16 |




