
30-03039 | |
---|---|
DigiKey Part Number | 839-30-03039-ND 839-30-03039-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03039 |
Description | CABLE 8COND 24AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.39000 | $74.39 |
2 | $70.90000 | $141.80 |
3 | $68.89000 | $206.67 |
5 | $66.44400 | $332.22 |
7 | $64.89000 | $454.23 |
10 | $63.25800 | $632.58 |
25 | $59.24720 | $1,481.18 |
50 | $56.35700 | $2,817.85 |
100 | $53.58500 | $5,358.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $39.27863 | $6,009.63 |
306 | $37.32572 | $11,421.67 |
459 | $36.22035 | $16,625.14 |
765 | $34.86465 | $26,671.46 |
1,071 | $33.99361 | $36,407.16 |
1,530 | $33.08888 | $50,625.99 |