
76202WS 0081000 | |
|---|---|
DigiKey Part Number | 135-76202WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76202WS 0081000 |
Description | CABLE 2COND 24AWG CHRM SHD FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Spiral Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | Foil, Spiral | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 5 | $19.51800 | $97.59 |
| 10 | $18.59700 | $185.97 |
| 25 | $17.42960 | $435.74 |
| 50 | $16.58940 | $829.47 |
| 100 | $15.78450 | $1,578.45 |


