
30-02081 | |
|---|---|
DigiKey Part Number | 839-30-02081-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02081 |
Description | HOOK-UP SOLID 20AWG BROWN 16.40' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Brown 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Discontinued at DigiKey | Length 16.40' (5.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.09000 | $67.09 |
| 5 | $54.90400 | $274.52 |



