
30-02081 | |
|---|---|
DigiKey Part Number | 839-30-02081-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02081 |
Description | HOOK-UP SOLID 20AWG BROWN 498.7' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Brown 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Discontinued at DigiKey | Length 498.7' (152.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |



