
30-02081 | |
|---|---|
DigiKey Part Number | 839-30-02081-ND 839-30-02081-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02081 |
Description | HOOK-UP SOLID 20AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 5 | $12.90800 | $64.54 |
| 10 | $12.29900 | $122.99 |
| 25 | $11.52640 | $288.16 |
| 50 | $10.97400 | $548.70 |
| 100 | $10.44380 | $1,044.38 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | $6.45885 | $1,969.95 |
| 610 | $6.14241 | $3,746.87 |
| 915 | $5.96323 | $5,456.36 |
| 1,525 | $5.74362 | $8,759.02 |
| 2,135 | $5.60259 | $11,961.53 |
| 3,050 | $5.45614 | $16,641.23 |


