
30-01156 | |
|---|---|
DigiKey Part Number | 839-30-01156-ND 839-30-01156-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01156 |
Description | CABLE 7COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.48000 | $43.48 |
| 2 | $41.44500 | $82.89 |
| 3 | $40.27667 | $120.83 |
| 5 | $38.86800 | $194.34 |
| 7 | $37.94857 | $265.64 |
| 10 | $37.00700 | $370.07 |
| 25 | $34.67360 | $866.84 |
| 50 | $32.98980 | $1,649.49 |
| 100 | $31.37840 | $3,137.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $27.30059 | $4,176.99 |
| 306 | $25.94964 | $7,940.59 |
| 459 | $25.18505 | $11,559.94 |
| 765 | $24.24759 | $18,549.41 |
| 1,071 | $23.64548 | $25,324.31 |
| 1,530 | $23.01993 | $35,220.49 |



