
30-00673 | |
|---|---|
DigiKey Part Number | 839-30-00673-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00673 |
Description | CABLE 7COND 28AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.63000 | $40.63 |
| 2 | $38.67000 | $77.34 |
| 3 | $37.58333 | $112.75 |
| 5 | $36.25600 | $181.28 |
| 7 | $35.40857 | $247.86 |
| 10 | $34.52700 | $345.27 |
| 25 | $32.35320 | $808.83 |
| 50 | $30.78360 | $1,539.18 |
| 100 | $29.28090 | $2,928.09 |



