
4N49U | |
---|---|
DigiKey Part Number | 5780-4N49U-ND |
Manufacturer | |
Manufacturer Product Number | 4N49U |
Description | OPTOISO 1KV TRANS W/BASE 6-CLCC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne Micropac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1000VDC | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 1000% @ 1mA | |
Rise / Fall Time (Typ) | 15µs, 15µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 60V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (6.22x4.32) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $438.27000 | $438.27 |
10 | $362.97400 | $3,629.74 |
100 | $319.58680 | $31,958.68 |