4N49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N49

DigiKey Part Number
5780-4N49-ND
Manufacturer
Manufacturer Product Number
4N49
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne Micropac
Series
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
1000% @ 1mA
Rise / Fall Time (Typ)
15µs, 15µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
60V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$390.03000$390.03
10$321.36900$3,213.69
100$281.81260$28,181.26
Manufacturers Standard Package