
4PIN LCC OPTOCOUPLER | |
---|---|
DigiKey Part Number | 5780-4PINLCCOPTOCOUPLER-ND |
Manufacturer | |
Manufacturer Product Number | 4PIN LCC OPTOCOUPLER |
Description | OPTOISOLTR 1KV 1CH TRANS 4-CLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel 4-CLCC (5.59x3.81) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne Micropac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1000VDC | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 1000% @ 1mA | |
Rise / Fall Time (Typ) | 25µs, 25µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-CLCC | |
Supplier Device Package | 4-CLCC (5.59x3.81) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $612.95000 | $612.95 |
10 | $514.78800 | $5,147.88 |
100 | $458.34460 | $45,834.46 |