Soldering Tip Bevel For IR-70, PS-80, PS-90, SP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-5894

DigiKey Part Number
33-5894-ND
Manufacturer
Manufacturer Product Number
33-5894
Description
PLATO SOLDERING TIP - 3/16" PACE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For IR-70, PS-80, PS-90, SP-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
-
Width
-
Length
-
Diameter
0.125" (3.18mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
IR-70, PS-80, PS-90, SP-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$57.84000$57.84