
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Angle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.400" (10.16mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | IR-70, PS-80, PS-90, SP-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.96000 | $63.96 |





