Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSP-21A-16 | |
|---|---|
DigiKey Part Number | 1111-FSP-21A-16-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21A-16 |
Description | FFC/FPC JUMPER CABLES FSP-21A-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.85263 | $22,278.94 |



