Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-6447163-2 | |
|---|---|
DigiKey Part Number | A128892-ND |
Manufacturer | |
Manufacturer Product Number | 5-6447163-2 |
Description | CABLE FLXSTRP 16POS 2.54MM 1" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $20.51300 | $205.13 |
| 25 | $19.22520 | $480.63 |
| 50 | $18.30600 | $915.30 |
| 100 | $17.43200 | $1,743.20 |
| 250 | $16.34008 | $4,085.02 |
| 500 | $15.56002 | $7,780.01 |
| 1,000 | $14.81753 | $14,817.53 |
| 2,500 | $13.89052 | $34,726.30 |




