Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SBH5004K1 | |
|---|---|
DigiKey Part Number | 1111-3SBH5004K1-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH5004K1 |
Description | LOW SIGNAL RELAYS-PCB RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 36.8 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 13.5 VDC |
Mounting Type Through Hole | Must Release Voltage 1.5 VDC |
Coil Voltage 26.5VDC | Operate Time 4 ms |
Contact Form 4PDT (4 Form C) | Release Time 4 ms |
Contact Rating (Current) 2 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 720 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBH1262A2 | TE Connectivity | 0 | 1111-3SBH1262A2-ND | $10,812.42000 | Parametric Equivalent |
| 3SBH5004K2 | TE Connectivity | 0 | 1111-3SBH5004K2-ND | $5,786.38200 | Parametric Equivalent |
| 3SBH1262A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBH1262A2-ND | $9,359.72600 | Parametric Equivalent |
| 3SBH5004K1 | TE Connectivity Aerospace, Defense and Marine | 2 | 3SBH5004K1-ND | $4,393.88000 | Parametric Equivalent |
| 3SBH5004K2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBH5004K2-ND | $5,092.99700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $5,448.58200 | $136,214.55 |


