3SBH5004K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: $4,393.88000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 24
Unit Price: $5,344.44000
Datasheet
General Purpose Relay 4PDT (4 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3SBH5004K1

DigiKey Part Number
3SBH5004K1-ND
Manufacturer
Manufacturer Product Number
3SBH5004K1
Description
RELAY GEN PURPOSE 4PDT 2A 26.5V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
26.5VDC
Release Time
4 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Coil Resistance
720 Ohms
Load - Max Switching
230VA, 56W
Base Product Number
Coil Current
36.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SBH5004K1TE Connectivity Aerospace, Defense and Marine23SBH5004K1-ND$4,393.88000Parametric Equivalent
4-1617076-7TE Connectivity Aerospace, Defense and Marine244-1617076-7-ND$5,344.44000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$4,271.75000$106,793.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2In Stock
Ships from WEC