



4-1617076-7 | |
|---|---|
DigiKey Part Number | 4-1617076-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617076-7 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617076-7 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 36.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5,466.24500 | $54,662.45 |

