Parametric Equivalent
Parametric Equivalent

XFF4-30X25 | |
|---|---|
DigiKey Part Number | XFF4-30X25-ND |
Manufacturer | |
Manufacturer Product Number | XFF4-30X25 |
Description | HEATSHRINK 3" BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.250" (31.75mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5067-000 | WEC | 7 | 2266-CB5067-000-484-ND | $2,036.74000 | Parametric Equivalent |
| XFF4-30X25 | TE Connectivity | 0 | 1111-XFF4-30X25-ND | $4,778.93464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $3,165.23036 | $88,626.45 |


