Parametric Equivalent

CB5067-000 | |
|---|---|
DigiKey Part Number | CB5067-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5067-000 |
Description | HEATSHRINK TUBING SIZE 30X25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.155" (3.94mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
Inner Diameter - Recovered 1.250" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5067-000 | WEC | 7 | 2266-CB5067-000-484-ND | $2,036.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $2,009.27972 | $72,334.07 |

