CB5445-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 3
Unit Price: $573.63000
Datasheet
Image for CB5445-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5445-000

DigiKey Part Number
CB5445-000-ND
Manufacturer
Manufacturer Product Number
CB5445-000
Description
HEATSHRINK 3" X 4' BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.250" (31.75mm)
Mfr
Recovered Wall Thickness
0.155" (3.94mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
3.000" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5445-000TE Connectivity Raychem Cable Protection3CB5445-000-ND$573.63000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
240$565.88446$135,812.27

Other Suppliers on DigiKey

3In Stock
Ships from WEC
Alternate Length
HEATSHRINK 3" BLACK
In-Stock: 0
Unit Price: $3,165.23036