
X2-3.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-3.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-3.0-0-SP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.142" (3.61mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.142" (3.61mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 2 | $12.07500 | $24.15 |
| 3 | $11.47667 | $34.43 |
| 5 | $10.78600 | $53.93 |
| 7 | $10.36143 | $72.53 |
| 10 | $9.92100 | $99.21 |
| 25 | $8.88280 | $222.07 |
| 50 | $8.17000 | $408.50 |
| 100 | $7.51480 | $751.48 |



