
X2-3.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-3.0-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X2-3.0-0-SP-SM |
Description | HEATSHRINK TUBING 1=200M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.142" (3.61mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.142" (3.61mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,027.89000 | $1,027.89 |
| 2 | $945.36500 | $1,890.73 |
| 3 | $900.18333 | $2,700.55 |
| 5 | $846.34600 | $4,231.73 |
| 7 | $812.66857 | $5,688.68 |
| 10 | $778.41900 | $7,784.19 |
| 25 | $745.52360 | $18,638.09 |


