
VERSAFIT-1-1/4-0-SP | |
---|---|
DigiKey Part Number | VERSAFIT-1-1/4-0-SP-50-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1-1/4-0-SP |
Description | HEAT SHRINK TUBING 1=50FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.315" (33.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.315" (33.40mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $736.52000 | $736.52 |
5 | $690.51600 | $3,452.58 |
10 | $644.47500 | $6,444.75 |
25 | $612.25000 | $15,306.25 |
50 | $598.44180 | $29,922.09 |
100 | $584.63090 | $58,463.09 |




