cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-1/4-0-SP

DigiKey Part Number
484-VERSAFIT-1-1/4-0-SP-45-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-1/4-0-SP
Description
HEATSHRINK 1.315" X 45M BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.315" (33.40mm) 2 to 1 Black 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
147.6' (45.0m)
Inner Diameter - Supplied
1.315" (33.40mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,209.63000$2,209.63
2$2,032.19500$4,064.39
3$1,935.15000$5,805.45
5$1,819.43600$9,097.18
7$1,747.04143$12,229.29
10$1,726.46400$17,264.64
Manufacturers Standard Package