
VERSAFIT-1-1/4-0-SP | |
---|---|
DigiKey Part Number | 484-VERSAFIT-1-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1-1/4-0-SP |
Description | HEATSHRINK 1.315" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.315" (33.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.315" (33.40mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 150.0' (45.7m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.89000 | $89.89 |
2 | $82.65000 | $165.30 |
3 | $78.69667 | $236.09 |
5 | $73.99000 | $369.95 |
7 | $71.04286 | $497.30 |
10 | $68.04600 | $680.46 |
25 | $60.91680 | $1,522.92 |
50 | $56.02540 | $2,801.27 |
100 | $51.52990 | $5,152.99 |




