VERSAFIT-1-0-FSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $66.22500
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $62.38694
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-0-FSP

DigiKey Part Number
VERSAFIT-1-0-FSP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-0-FSP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1.055" BLACK
In-Stock: 0
Unit Price: $28.56433
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price: