VERSAFIT-1-0-SP-SM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $28.56433
Datasheet
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-0-SP-SM

DigiKey Part Number
VERSAFIT-1-0-SP-SM-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-0-SP-SM
Description
HEATSHRINK 1.055" X 196.8' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK LOW TEMP 1" 15' BLK
In-Stock: 34
Unit Price: $288.00000
HEATSHRINK 1.055" X 4' BLACK
In-Stock: 0
Unit Price: $31.30227
HEATSHRINK 1.055" X 250' BLACK
In-Stock: 0
Unit Price: $1,176.35350
HEAT SHRINK TUBING 1=1M
In-Stock: 18
Unit Price: $49.20000