RT-375-2-X-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 248
Unit Price: $565.14000
Datasheet

Similar


Alpha Wire
In Stock: 1
Unit Price: $9,745.00000
Datasheet
RT-375 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-2-X-SP

DigiKey Part Number
RT-375-2-X-SP-100-ND
Manufacturer
Manufacturer Product Number
RT-375-2-X-SP
Description
HEATSHRINK 2" X 100' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Length
HEATSHRINK 2" X 100' CLEAR METER
In-Stock: 248
Unit Price: $565.14000