
FCLR2IN CL007 | |
|---|---|
DigiKey Part Number | FCLR2INCL007-ND |
Manufacturer | |
Manufacturer Product Number | FCLR2IN CL007 |
Description | HEATSHRINK 2" X 50' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,745.00000 | $9,745.00 |

