
RNF-3000-6/2-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-6/2-0-SP-ND 484-RNF-3000-6/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-0-SP |
Description | HEATSHRNK0.236"X492.1'BLCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.236" (5.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 5 | $30.38600 | $151.93 |
| 10 | $27.95300 | $279.53 |
| 20 | $25.70850 | $514.17 |
| 50 | $23.01360 | $1,150.68 |
| 100 | $21.76890 | $2,176.89 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | $13.89820 | $2,084.73 |
| 300 | $12.81870 | $3,845.61 |











