
RNF-3000-12/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-12/4-0-SP-ND 484-RNF-3000-12/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-0-SP |
Description | HEATSHRNK0.472"X492.1'BLCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.472" (11.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $52.62000 | $52.62 |
| 5 | $43.34400 | $216.72 |
| 10 | $39.85800 | $398.58 |
| 20 | $36.65550 | $733.11 |
| 50 | $32.81700 | $1,640.85 |
| 100 | $32.14440 | $3,214.44 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | $22.01720 | $3,302.58 |
| 300 | $20.25037 | $6,075.11 |
| 450 | $20.23311 | $9,104.90 |












