New Product
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Red 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-1.5/0.5-2-SP

DigiKey Part Number
484-RNF-3000-1.5/0.5-2-SP-ND
484-RNF-3000-1.5/0.5-2-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-1.5/0.5-2-SP
Description
HEATSHRINK 0.059" RED
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Red 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.018" (0.46mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Shelf Life
144 Months
Length
984.3' (300.0m)
Spool Size
1968.5' (600.0m)
Inner Diameter - Supplied
0.059" (1.50mm)
Base Product Number
Inner Diameter - Recovered
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,633 Meters
Check for Additional Incoming Stock
All prices are in HKD
Spool
LengthUnit Price (Per Meter)Ext Price
300$10.89213$3,267.64
600$10.23892$6,143.35
Manufacturers Standard Package
Alternate Color
HEATSHRINK 0.059" X 1968.5' VIO
In-Stock: 0
Unit Price: $17.18581
HEATSHRINK 0.059" X 1968.5' GRAY
In-Stock: 0
Unit Price: $18.56068
Alternate Length
HEAT SHRINK 1=1M
In-Stock: 0
Unit Price: