Parametric Equivalent

RNF-3000-4.5/1.5-9-SP | |
|---|---|
DigiKey Part Number | A109029-300-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-4.5/1.5-9-SP |
Description | HEATSHRINK 0.177" X 984.3' WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.177" (4.50mm) 3 to 1 White 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 984.3' (300.0m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.37692 | $46,696.14 |


