
RNF-3000-4.5/1.5-0-SP | |
|---|---|
DigiKey Part Number | A109028-300-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-4.5/1.5-0-SP |
Description | HEATSHRINK 0.177" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.177" (4.50mm) 3 to 1 Black 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 984.3' (300.0m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $25.75294 | $46,355.29 |





