EC6273-000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 2,500
Unit Price: $0.95571
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6273-000

DigiKey Part Number
EC6273-000-ND
Manufacturer
Manufacturer Product Number
EC6273-000
Description
WIRE MARKER PUSH ON 6MM GREEN
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) Green Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Push On
Size
0.24" L (6.0mm)
Cable Diameter
0.311" ~ 0.500" (7.90mm ~ 12.70mm)
Legend
5
Color
Green
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes