
EC1580-000 | |
|---|---|
DigiKey Part Number  | EC1580-000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EC1580-000  | 
Description  | WIRE MARKER PUSH ON 6MM GREEN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Wire Marker, Push On 0.24" L (6.0mm) Green Poly-Vinyl Chloride (PVC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Raychem Cable Protection  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Wire Marker, Push On  | |
Size  | 0.24" L (6.0mm)  | |
Cable Diameter  | 0.311" ~ 0.500" (7.90mm ~ 12.70mm)  | |
Legend  | 5  | |
Color  | Green  | |
Material  | Poly-Vinyl Chloride (PVC)  | |
Operating Temperature  | -45°C ~ 70°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.95822 | $9,582.20 | 

