
EC0039-000 | |
|---|---|
DigiKey Part Number | A105315-ND |
Manufacturer | |
Manufacturer Product Number | EC0039-000 |
Description | WIRE MARKER PUSH ON 4.5MM GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Gray Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 8 |
Series | Color Gray |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.21380 | $21.38 |
| 250 | $0.19996 | $49.99 |
| 500 | $0.19040 | $95.20 |
| 1,000 | $0.18128 | $181.28 |
| 3,000 | $0.16772 | $503.16 |








