
EC0019-000 | |
|---|---|
DigiKey Part Number | A105308-ND |
Manufacturer | |
Manufacturer Product Number | EC0019-000 |
Description | WIRE MARKER PUSH ON 4.5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Brown Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Legend | 1 | |
Color | Brown | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.19990 | $19.99 |
| 250 | $0.18764 | $46.91 |
| 500 | $0.17850 | $89.25 |
| 1,000 | $0.17002 | $170.02 |
| 3,000 | $0.15727 | $471.81 |







