Wire Marker, Push On 0.18" L (4.5mm) Green Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC0036-000

DigiKey Part Number
A105312-ND
Manufacturer
Manufacturer Product Number
EC0036-000
Description
WIRE MARKER PUSH ON 4.5MM GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) Green Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Legend
5
Color
Green
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,039
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.22200$5.55
50$0.21040$10.52
100$0.19990$19.99
250$0.18764$46.91
500$0.17850$89.25
1,000$0.17002$170.02
3,000$0.15727$471.81
Manufacturers Standard Package